Today 26/02/2026 - 11:48:02 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
204
Total accessing:
8358062
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
> TZ0233A
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TZ0233A
16 MHZ Crystal Unit SMD 3.2x2.5mm
(
Update 03/06/2025
)
Part No.:
TZ0233A
Date added::
11/03/2014
Brand:
TST
Origin:
Taiwan
Package:
SMD3225(4)
Category:
Crystal Unit
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
7,000
6,500
6,000
5,500
5,000
Product Unit:
pcs
In stock:
1267 pcs
Views:
5670
Quantity:
Note:
Product information
TZ0233A
16 MHZ Crystal Unit SMD 3.2x2.5mm
Datasheets
TZ0233A_Rev 6.0.pdf
Standard Package
3,000
Category
Crystals and Oscillators
Family
Crystals
Packaging
Tape & Reel (TR)
Type
MHz Crystal
Frequency
16MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 Ohm
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead (DFN, LCC)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.031" (0.70mm)
Items 5/23