Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 64
Total accessing: 10004152
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MAX3421EE
USB Peripheral/Host Controller with SPI Interface (Update 03/05/2018)
Part No.:  MAX3421EE
Date added::  20/01/2014
Brand:  Maxim
Origin:  Genuine
Package:  TQFP(32)
Category:  USB Peripheral/Host Controller
Pricing: 
Quantity (pcs)1 - 4 5 - 9 10 - 24 25 - 49 50+
Unit price (VNĐ) 160,000 155,200 150,400 145,600 140,800
Product Unit:  pcs
In stock:  44 pcs
Views:  5481
Quantity: 
  1. Product information
MAX3421EE USB Peripheral/Host Controller with SPI Interface

Datasheets  MAX3421E
Standard Package  2500
Category Integrated Circuits (ICs)
Family Interface - Controllers
Series -
Packaging  Tape & Reel (TR) 
Protocol USB
Function Controller
Interface SPI
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 15mA
Operating Temperature -40°C ~ 85°C
Package/Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)