Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 82
Total accessing: 9463267
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > ST Board > STM32F4-Discovery
Images are for reference only, Please See Product Specifications
STM32F4-Discovery
Discovery kit for STM32 F4 series - with STM32F407 MCU (Update 29/07/2024)
Part No.:  STM32F4-Discovery
Date added::  01/01/2014
Brand:  ST
Origin:  Genuine
Category:  STM32 ARM Development
Pricing:  23.45 (USD)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  22196
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
STM32F4-Discovery Discovery kit for STM32 F4 series - with STM32F407 MCU

Description

The STM32F4DISCOVERY helps you to discover the STM32F4 high-performance features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.

Based on the STM32F407VGT6, it includes an ST-LINK/V2 embedded debug tool, two ST MEMS, digital accelerometer and digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro-AB connector.

A large number of free ready-to-run application firmware examples are available on www.st.com/stm32f4-discovery to support quick evaluation and development.

Key Features
  • STM32F407VGT6 microcontroller featuring 32-bit ARM Cortex-M4F core, 1 MB Flash, 192 KB RAM in an LQFP100 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • LIS302DL, ST MEMS motion sensor, 3-axis digital output accelerometer
  • MP45DT02, ST MEMS audio sensor, omni-directional digital microphone
  • CS43L22, audio DAC with integrated class D speaker driver
  • Eight LEDs:
  • LD1 (red/green) for USB communication
  • LD2 (red) for 3.3 V power on
  • Four user LEDs, LD3 (orange), LD4 (green), LD5 (red) and LD6 (blue)
  • 2 USB OTG LEDs LD7 (green) VBus and LD8 (red) over-current
  • Two push buttons (user and reset)
  • USB OTG FS with micro-AB connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
What's Onboard

Design Support

For Technical Documentation, Software & Development Tools, Hardware Resources, view the STM32F4DISCOVERY official page on www.st.com to get more information: http://www.st.com/internet/evalboard/product/252419.jsp
jQuery(this).corner();
J-LINK V8 JTAG Emulator
Retail Price:
jQuery(this).corner();
ULINK2 (2)
ULINK2 USB JTAG Program / Debug
Retail Price:
jQuery(this).corner();
STM8 and STM32 Programmer
Retail Price:
jQuery(this).corner();
In-circuit debugger/programmer for ...
Retail Price:
jQuery(this).corner();
STM32 Nucleo-64 development board w...
Retail Price: