Today 12/01/2026 - 04:42:08 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
109
Total accessing:
7439728
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
> CD1206-S01575
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
CD1206-S01575
150mA/100V Switching Chip Diode SMD1206
(
Update 05/03/2014
)
Part No.:
CD1206-S01575
Date added::
29/12/2013
Brand:
Bourns Inc.
Origin:
Genuine
Package:
SMD1206 (3216 Metric)
Category:
Diodes
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000 - 4999
5000+
Unit price (USD)
0.13
0.12
0.11
0.11
0.10
Product Unit:
pcs
In stock:
4363 pcs
Views:
3439
Quantity:
Note:
Product information
CD1206-S01575
100mA/100V Switching Chip Diode SMD1206
Datasheets
CD1206-S01575
Standard Package
5,000
Category
Discrete Semiconductor Products
Family
Diodes, Rectifiers - Single
Series
-
Packaging
Tape & Reel (TR)
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1V @ 50mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4ns
Current - Reverse Leakage @ Vr
2.5µA @ 100V
Capacitance @ Vr, F
*
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Thermal Resistance
-
Operating Temperature - Junction
-55°C ~ 125°C
Items 1/7