Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 173
Total accessing: 8349716
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM32F107VCT6
MCU ARM 256KB FLASH MEM LQFP-100 (Update 01/11/2024)
Part No.:  STM32F107VCT6
Date added::  28/12/2013
Brand:  ST
Origin:  Genuine
Package:  LQFP(100)
Category:  ARM® Cortex™-M3 MCU
Pricing:  4.95 (USD)
Product Unit:  pcs
In stock:  63 pcs
Views:  3793
Quantity: 
  1. Product information
STM32F107VCT6 MCU ARM 256KB FLASH MEM LQFP-100

Datasheets STM32F105xx/7xx Datasheet
Other Related Documents STM32F107VC View All Specifications
Standard Package  90
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM32 F1
Packaging  Tray 
Core Processor ARM® Cortex™-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, Ethernet, I²C, IrDA, LIN, SPI, UART/USART, USB OTG
Peripherals DMA, POR, PWM, Voltage Detect, WDT
Number of I /O 80
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 100-LQFP