Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 121
Total accessing: 9901007
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
ST-Link-V2
In-circuit debugger/programmer for STM8 and STM32 (Update 17/04/2026)
Part No.:  ST-Link-V2
Date added::  21/12/2013
Brand:  ST
Origin:  China
Category:  Debugger / Programmer
Pricing: 
Quantity (Set)1 - 9 10 - 24 25+
Unit price (USD) 9.10 9.05 9.00
Product Unit:  Set
In stock:  5 Set
Views:  21235
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

ST-Link-V2 In-circuit debugger/programmer for STM8 and STM32

Description

The ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board.

STM8 applications use the USB full speed interface to communicate with STMicroelectronic's ST Visual Develop (STVD) or ST Visual Program (STVP) software.

STM32 applications use the USB full speed interface to communicate with Atollic, IAR, Keil or TASKING integrated development environments.

Key Features

  • 5 V power supplied by a USB connector
  • USB 2.0 full speed compatible interface
  • USB standard A to mini B cable
  • SWIM specific features
    • 1.65 V to 5.5 V application voltage supported on SWIM interface
    • SWIM low-speed and high-speed modes supported
    • SWIM programming speed rate: 9.7 Kbytes/s in low speed and 12.8 Kbytes/s in high speed
    • SWIM cable for connection to the application via an ERNI standard vertical (ref: 284697 or 214017) or horizontal (ref: 214012) connector
    • SWIM cable for connection to the application via a pin header or a 2.54 mm pitch connector
  • JTAG cable for connection to a standard JTAG 20-pin pitch 2.54 mm connector
    • Direct firmware update feature supported (DFU)
    • Status LED which blinks during communication with the PC
  • Direct firmware update feature supported (DFU)
  • Status LED which blinks during communication with the PC
  • Operating temperature 0 to 50 °C


Photo
 

ST-LINK/V2 Back View
Cables comes with ST-LINK/V2
 

Application Example

 

Connecting the PC and STM8/STM32 application board through ST-LINK/V2 to establish hardware connection:


Supported Devices

Microcontrollers supported by STVP release 3.2.8:

Product line Microcontroller
STM32

STM32F100xx, STM32F101xx, STM32F102xx, STM32F103xx, STM32F105xx, STM32F107xx, STM32F2xxx, STM32F4xxx,

STM32L15xx6, STM32L15xx8,STM32L15xxB, STM32L151xC, STM32L151xD, STM32L152xC, STM32L152xD, STM32L162xD,

STM32TS60,

STM32W108C8, STM32W108xB, STM32W108xC, STM32W108xZ

STM8

STM8AF51x, STM8AF52x, STM8AF61x, STM8AF62x,STM8AH51x, STM8AH61x,

STM8S003K3, STM8S003F3, STM8S005C6, STM8S005K6, STM8S007C8, STM8S103xx,
STM8S105xx, STM8S207xx, STM8S208xx, STM8S903F3, STM8S903K3,

STM8L101xx, STM8L15x, STM8L16x,

STM8TL52x4,STM8TL53x4

SW DRIVERS

While connecting the ST-LINK/V2 to the computer through USB interface, the USB driver is required and should be installed correctly first.

Click on the link below to download:

ST-LINK/V2 USB driver for Windows 7, Vista and XP


Connection with STM8 applications

The ST-LINK/V2 should be connected to the STM8 application via the SWIM cable. Two SWIM cables are delivered with the product:

SWIM flat ribbon with a standard ERNI connector at one end and a 4-pin connector at the other end
SWIM flat ribbon ended with a 4-pin, 2.54 mm, low-cost connector on two sides

 

Figure 1. ST-LINK/V2 SWIM header pinout
Figure 2. Connecting with STM8 application board


Connection with STM32 applications

 

For STM32 developments the ST-LINK/V2 must be connected to the application using the standard 20-pin female-female JTAG flat ribbon provided.

 

Figure 3.
Debugging connector layout on ST-LINK/V2 and flat cable
Figure 4. Connecting with STM32 application board

ST-LINK/V2 Status

The LED labeled 'COM' on top of the ST-LINK/V2 shows the ST-LINK/V2 status (whatever the connection type). When the:

  • LED is blinking RED: the first USB enumeration with the PC is taking place. If it keeps blinking RED, maybe the USB driver is NOT found.
  • LED is RED: communication between ST-LINK/V2 and the PC is established (end of enumeration).
  • LED is blinking GREEN/RED: data are being exchanged between the target and the PC.
  • LED is GREEN: the last communication has been successful.
  • LED is ORANGE: ST-LINK/V2 communication with the target has failed.
     

Package Contains

  • ST-LINK/V2 × 1
  • USB type A to Mini-B cable × 1
  • 20-pin JTAG/SWD flat ribbon × 1
  • 4-pin SWIM cable × 1
  • 4-pin SWIM custom connector cable × 1
jQuery(this).corner();
MCU ARM 256KB FLASH LQFP-64
Retail Price:
jQuery(this).corner();
MCU ARM 256K FLASH LQFP-100
Retail Price:
jQuery(this).corner();
MCU ARM 64KB FLASH MEM LQFP-48
Retail Price:
jQuery(this).corner();
STM32F103RCT6 development KIT
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH TSSOP-20
Retail Price:
jQuery(this).corner();
MCU 8BIT 32KB 16MHZ LQFP-48
Retail Price:
jQuery(this).corner();
IC MCU 8BIT 8KB FLASH LQFP-32
Retail Price:
jQuery(this).corner();
MCU 8BIT 16KB FLASH LQFP-44
Retail Price:
jQuery(this).corner();
MCU 8BIT 32KB FLASH LQFP-44
Retail Price:
jQuery(this).corner();
Discovery kit for the STM8S general...
Retail Price:
jQuery(this).corner();
Discovery kit for STM32 F3 series -...
Retail Price:
jQuery(this).corner();
Discovery kit for STM32 F4 series -...
Retail Price:
jQuery(this).corner();
ARM Cortex-M3 DEV board, Arduino Sh...
Retail Price:
jQuery(this).corner();
Discovery kit with STM32F407VG MCU
Retail Price:
jQuery(this).corner();
MCU ARM® Cortex®-M3 STM32F2, IC 32-...
Retail Price:
jQuery(this).corner();
STM8 and STM32 Programmer
Retail Price:
jQuery(this).corner();
J-LINK V9 (159)
J-LINK V9 Debugger Emulator
Retail Price: