Today 27/02/2026 - 08:31:21 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
156
Total accessing:
8366652
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
> STM8S003K3T6C
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
STM8S003K3T6C
IC MCU 8BIT 8KB FLASH LQFP-32
(
Update 12/04/2025
)
Part No.:
STM8S003K3T6C
Date added::
10/12/2013
Brand:
ST
Origin:
Genuine
Package:
LQFP(32)
Category:
STM8S MCUs
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
21,000
20,500
20,000
19,500
Product Unit:
pcs
In stock:
100 pcs
Views:
7847
Quantity:
Note:
Product information
Products related
STM8S003K3T6
IC MCU 8BIT 8KB FLASH LQFP-32
Datasheets
STM8S003K3/F3
Other Related Documents
STM8S003K3 View All Specifications
Standard Package
250
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
STM8S
Packaging
Tray
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I²C, IrDA, LIN, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O
28
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.95 V ~ 5.5 V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
32-LQFP
jQuery(this).corner();
ST-Link-V2 Mini
(40)
STM8 and STM32 Programmer
Retail Price:
150,000 VNĐ
jQuery(this).corner();
ST-Link-V2
(5)
In-circuit debugger/programmer for ...
Retail Price:
182,000 VNĐ
Items 4/10