Today 12/01/2026 - 07:52:03 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
72
Total accessing:
7441923
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
> STM8S003F3P6
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
STM8S003F3P6
MCU 8BIT 8KB FLASH TSSOP-20
(
Update 05/01/2026
)
Part No.:
STM8S003F3P6
Date added::
10/12/2013
Brand:
ST
Origin:
Genuine
Package:
TSSOP(20)
Category:
STM8S MCUs
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000+
Unit price (USD)
0.48
0.45
0.43
0.40
Product Unit:
pcs
In stock:
365 pcs
Views:
13354
Quantity:
Note:
Product information
Products related
STM8S003F3P6
IC MCU 8BIT 8KB FLASH TSSOP-20
Datasheets
STM8S003K3/F3
Other Related Documents
STM8S003F3 View All Specifications
Standard Package
74
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
STM8S
Packaging
Tube
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I²C, IrDA, LIN, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O
16
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.95 V ~ 5.5 V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
jQuery(this).corner();
ST-Link-V2 Mini
(40)
STM8 and STM32 Programmer
Retail Price:
7.50 USD
jQuery(this).corner();
ST-Link-V2
(5)
In-circuit debugger/programmer for ...
Retail Price:
9.10 USD
Items 3/10