Today 26/02/2026 - 03:56:33 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
92
Total accessing:
8351789
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
SMD Aluminum Electrolytic Capacitor
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Other Comp. & Accessori >
Capacitors
>
SMD Aluminum Capacitor
> EEE-HA0J331P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
EEE-HA0J331P
330uF/6.3V SMD Aluminum Capacitor
(
Update 15/11/2021
)
Part No.:
EEE-HA0J331P
Date added::
18/11/2013
Brand:
Panasonic
Origin:
Package:
SMD(2)
Category:
Capacitors
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (USD)
0.10
0.10
0.09
0.09
0.08
Product Unit:
pcs
In stock:
905 pcs
Views:
3288
Quantity:
Note:
Product information
EEE-FK0J331P
330uF 6.3V 20% SMD Aluminum Capacitor
Datasheets
EEE-HA0J331P View All Specifications
Standard Package
1,000
Category
Capacitors
Family
Aluminum Capacitors
Series
HA
Packaging
Tape & Reel (TR)
Capacitance
330µF
Voltage Rating
6.3V
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Type
-
Applications
General Purpose
Ripple Current
230mA
Impedance
-
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Add to
www.tme.vn
Monday, November 18, 2013
Items 20/26