Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 68
Total accessing: 8350844
 
Filter by Manufacturer

Semiconductor & Sensor >
Sensors, Transducers > Gyroscopes > MPU-6050-Breakout
Images are for reference only, Please See Product Specifications
MPU-6050-Breakout
MPU-6050 3- Axis Accelerometer and Gyro Breakout (Update 30/10/2014)
Part No.:  MPU-6050-Breakout
Date added::  25/10/2013
Origin:  Vietnam
Category:  Accelerometer and Gyro Breakout
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 140,000 135,000 130,000 125,000 118,000
Product Unit:  pcs
In stock:  30 pcs
Views:  10703
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

MPU-6050-Breakout MPU-6050 3- Axis Accelerometer and Gyro Breakout

Description:
The MPU-6050 is a serious little piece of motion processing tech! By combining a MEMS 3-axis gyroscope and a 3-axis accelerometer on the same silicon die together with an onboard Digital Motion Processor™ (DMP™) capable of processing complex 9-axis MotionFusion algorithms, the MPU-6050 does away with the cross-axis alignment problems that can creep up on discrete parts.

Our breakout board for the MPU-6050 makes this tiny QFN package easy to work into your project. Every pin you need to get up and running is broken out to 0.1" headers, including the auxiliary master I2C bus which allows the MPU-6050 to access external magnetometers and other sensors.

Features

  • I2C Digital-output of 6 or 9-axis MotionFusion data in rotation matrix, quaternion, Euler Angle, or raw data format
  • Input Voltage: 2.3 - 3.4V
  • Selectable Solder Jumpers on CLK and FSYNC
  • Tri-Axis angular rate sensor (gyro) with a sensitivity up to 131 LSBs/dps and a full-scale range of ±250, ±500, ±1000, and ±2000dps
  • Tri-Axis accelerometer with a programmable full scale range of ±2g, ±4g, ±8g and ±16g
  • Digital Motion Processing™ (DMP™) engine offloads complex MotionFusion, sensor timing synchronization and gesture detection
  • Embedded algorithms for run-time bias and compass calibration. No user intervention required
  • Digital-output temperature sensor
Document
jQuery(this).corner();
Arduino Uno Rev.3 (ATmega328P MCU)
Retail Price:
jQuery(this).corner();
Arduino Mega2560 Rev3 (ATmega2560 M...
Retail Price:
jQuery(this).corner();
Arduino Due Rev3 (Atmel SAM3X8E ARM...
Retail Price:
jQuery(this).corner();
MMA8452Q Breakout Board
Retail Price:
jQuery(this).corner();
MMA7361 Breakout Board
Retail Price:
jQuery(this).corner();
MPU-6050 (86)
I2C Six-Axis (Gyro + Accelerometer)...
Retail Price: