Today 26/02/2026 - 08:04:32 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
81
Total accessing:
8354988
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
Hardware, Tools... >
Power Supply and Battery
>
Battery Cell
> LH603450
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LH603450
3.7V 1200mAh Polymer Lithium-Ion Battery
(
Update 24/09/2022
)
Part No.:
LH603450
Date added::
30/09/2013
Brand:
TAKAMISAWA
Origin:
China
Package:
Category:
Battery
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
60,000
58,000
56,000
54,000
Product Unit:
pcs
In stock:
27 pcs
Views:
11350
Quantity:
Note:
Product information
Products related
Products equivalent
HHS-603450
3.7V 1200mAh Polymer Lithium-Ion Battery
Name: High quality 603450 3.7v 1200mah polymer battery
Mode:l HHS-603450
Size: Thickness × Width × Length (mm): 6.0±0.5×34±0.5×50 ± 0.5
Nominal voltage: 3.7V
Nominal capacity: 1200mAh
Max charge current: 1C
Charging method: charge with constant current 1C to 4.2V, then charge with constant voltage 3.0V till charge current is less than 0.01C
Max discharge current : 1C
Discharge cut-off voltage 3.0 V, the over-discharge detection voltage of PCM
Operating environment Charging, -20°C ~ 60°C
Discharging, -20°C~60°C
Storage environment -20°C~60°
65±20%RH
storage for a long time(>3 months) and the storage condition shall be:<35°C;65±20%RH;3.7~3.9V
CycleLife(80%Prime Capacity) : >500times
Identification
With protection board PCM for over charging, over discharging,short circut,over voltage.
Using the charger designated by the manufacture(AEC).
Don't throw the battery in fire or heat it.
Don't short-circuit.
Don't unpack the battery or change its structure.
Pack design
Battery pack should have sufficient strength and battery should be protected from mechanical shock
No cell movement in the battery pack should be allowed.
No Sharp edge components should be inside the pack containing the battery.
Charging Charging current and charging voltage should be less than specified in the Product Specification.
The charger shall be designed to comply with Product Specification.
It is dangerous that charging with higher curren or voltage than Product Specification may cause damage to the cell electrical,mechanical safety performance
jQuery(this).corner();
TP4056-Module
(42)
1A Current Lithium Battery Charging...
Retail Price:
50,000 VNĐ
jQuery(this).corner();
MC34063-335
(2)
3.3 to 5V Voltage Regulator Board
Retail Price:
50,000 VNĐ
jQuery(this).corner();
ESP32-S2 PLUS
(10)
ESP32-S2 Transceiver WiFi 2.4GHz 80...
Retail Price:
290,000 VNĐ
jQuery(this).corner();
ESP32 PLUS
(5)
2.4 GHz WiFi + Bluetooth® + Blueto...
Retail Price:
245,000 VNĐ
jQuery(this).corner();
ESP32-C6 Dev
(52)
2.4 GHz WiFi 6 + Bluetooth® 5 (LE)...
Retail Price:
260,000 VNĐ
jQuery(this).corner();
ESP32-S3 Dev
(10)
2.4 GHz WiFi + Bluetooth® 5 (LE) B...
Retail Price:
250,000 VNĐ
jQuery(this).corner();
CR2032
(633)
3V Lithium Battery cell 20mm
Retail Price:
5,000 VNĐ
jQuery(this).corner();
EECF5R5U105
(0)
1 Farad 5.5V Super Capacitor, Size ...
Retail Price:
140,000 VNĐ
jQuery(this).corner();
EECF5R5U224
(0)
0.22 Farad 5.5V Super Capacitor
Retail Price:
80,000 VNĐ
Items 2/4