Today 26/02/2026 - 05:13:15 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
46
Total accessing:
8352575
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
PIC10F/12F 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
Programming tools and debugging
as Pickit 2, Pickit3, ICD2 ...
The development board
great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Semiconductor & Sensor >
Microcontroller (MCU)
>
Microchip Microcontroller
>
PIC12F MCUs
> PIC12F675-I/SN
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
PIC12F675-I/SN
MCU 8-Bit CMOS 1K Flash W/AD 8-SOIC
(
Update 02/11/2022
)
Part No.:
PIC12F675-I/SN
Date added::
04/04/2013
Brand:
Microchip
Origin:
Genuine
Package:
SOIC(8)
Category:
PIC12F Microcontrolers
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (USD)
1.65
1.64
1.63
1.62
Product Unit:
pcs
In stock:
186 pcs
Views:
5005
Quantity:
Note:
Product information
PIC12F675-I/SN
MCU 8-Bit CMOS 1K Flash W/AD 8-SOIC
Datasheets
PIC12F629, 675
PIC12F629, 675 Revision A Errata
Tips N Tricks Guide
MPLAB® ICE2000 Spec
PIC12F629,675, PIC16F630,676 Programming
PIC MCU Comparator Tips n Tricks
Standard Package
100
Packaging
Tube
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
PIC® 12F
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I /O
5
Program Memory Size
1.75KB (1K x 14)
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
2 V ~ 5.5 V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Items 4/4