Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 48
Total accessing: 9790439
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TP4056-42-SOP8-PP
4.2V 1A Li-lon Battery Charger with Thermal Regulation (Update 05/11/2025)
Part No.:  TP4056-42-SOP8-PP
Date added::  05/11/2013
Origin:  Genuine
Package:  SOIC(8)
Category:  Battery Management
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (USD) 0.35 0.34 0.33 0.32 0.30
Product Unit:  pcs
In stock:  119 pcs
Views:  14532
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
TP4056-42-SOP8-PP 4.2V 1A Li-lon Battery Charger with Thermal Regulation  DataSheet

FEATURES
  • Programmable Charge Current Up to 1000mA
  • No MOSFET, Sense Resistor or Blocking Diode Required
  • Complete Linear Charger in SOP-8 Package for Single Cell Lithium-Ion Batteries
  • Constant-Current/Constant-Voltage
  • Charges Single Cell Li-Ion Batteries Directly from USB Port
  • Preset 4.2V Charge Voltage with 1.5% Accuracy
  • Automatic Recharge
  • Two Charge Status Output Pins
  • C/10 Charge Termination
  • 2.9V Trickle Charge Threshold (TP4056)
  • Soft-Start Limits Inrush Current
  • Available Radiator in 8-Lead SOP Package,the Radiator need connect GND or impending
ABSOLUTE MAXIMUM RATINGS 
  • Input Supply Voltage(VCC):-0.3V~8V
  • TEMP:-0.3V~10V
  • CE:-0.3V~10V
  • BAT Short-Circuit Duration:Continuous
  • BAT Pin Current:1200mA
  • PROG Pin Current:1200uA
  • Maximum Junction Temperature:145℃
  • Operating Ambient Temperature Range:-40℃~85℃
  • Lead Temp.(Soldering, 10sec):260℃
APPLICATIONS
  • Cellular Telephones, PDAs, GPS
  • Charging Docks and Cradles
  • Digital Still Cameras, Portable Devices
  • USB Bus-Powered Chargers,Chargers
jQuery(this).corner();
1A Current Lithium Battery Charging...
Retail Price:
jQuery(this).corner();
4.2V Battery Charge Management Cont...
Retail Price:
jQuery(this).corner();
4.2V 800mA Li-Ion Battery Charger w...
Retail Price: