Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 155
Total accessing: 8357993
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
4D03WAJ0102T5E
1K 1/10W 5% Chip Resistor Array (SMD0603x4) (Update 05/11/2025)
Part No.:  4D03WAJ0102T5E
Date added::  02/03/2013
Brand:  UniOhm
Origin:  Genuine
Package:  SMD1206 (3216 Metric),(8)
Category:  Resistor Array
Pricing: 
Quantity (Pack(10pcs))1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 2,000 1,900 1,800 1,700 1,600
Product Unit:  Pack(10pcs)
In stock:  518 Pack(10pcs)
Views:  4496
Quantity: 
  1. Product information
4D03WAJ0102T5E 1 KOhm 1/10W 5% Chip Resistor Array x4
Datasheets  UniOhm_Resistor_array.pdf
Standard Package 5,000
Category Resistors
Family Resistor Networks, Arrays
Circuit Type Isolated
Resistance (Ohms) 1 KOhm
Number of Resistors 4
Number of Pins 8
Power Per Element 1/10 W
Tolerance ± 5%
Temperature Coefficient ± 200ppm/°C
Series RA1206
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex
Supplier Device Package 0603 x 4
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.020" (0.50mm)
Packaging Tape & Reel (TR)
Operating Temperature -55°C ~ 125°C
Add to www.tme.vn Saturday, March 02,2013