Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 87
Total accessing: 8351381
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
4D03WAJ0220T5E
22R 1/10W 5% Chip Resistor Array (SMD0603x4) (Update 13/03/2021)
Part No.:  4D03WAJ0220T5E
Date added::  29/12/2013
Brand:  UniOhm
Origin:  Genuine
Package:  SMD1206 (3216 Metric),(8)
Category:  Resistor Array
Pricing: 
Quantity (Pack(10pcs))1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 2,000 1,900 1,800 1,700 1,600
Product Unit:  Pack(10pcs)
In stock:  14175 Pack(10pcs)
Views:  4856
Quantity: 
  1. Product information
4D03WAJ0220T5E 22R 1/10W 5% Chip Resistor Array x4

Datasheets  UniOhm_Resistor_array.pdf
Standard Package 5,000
Category Resistors
Family Resistor Networks, Arrays
Circuit Type Isolated
Resistance (Ohms) 22 Ohm
Number of Resistors 4
Number of Pins 8
Power Per Element 1/10 W
Tolerance ± 5%
Temperature Coefficient ± 200ppm/°C
Series 4D03-RA1206
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex
Supplier Device Package 0603 x 4
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.020" (0.50mm)
Packaging Tape & Reel (TR)
Operating Temperature -55°C ~ 125°C