Today 26/02/2026 - 02:31:58 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
102
Total accessing:
8350803
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
> 4D28-220M
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
4D28-220M
22uH 20% 1A SMD Power Inductor 4.8x4.8x2.8 mm
(
Update 08/08/2025
)
Part No.:
4D28-220M
Date added::
09/01/2013
Brand:
TAKAMISAWA
Origin:
Taiwan
Package:
SMD(2)
Category:
SMD Power Inductor
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
4,000
3,800
3,600
3,400
3,200
Product Unit:
pcs
In stock:
1074 pcs
Views:
5664
Quantity:
Note:
Product information
4D28-220M
22uH 20% 1A SMD Power Inductor 4.8x4.8x2.8mm with Shielded
22uH 20%, size 4.8 x 4.8 x 2.8 mm SMD
DCR (max) 0.235 (Ω)
IDC (max): 0.9A
Operating Frequency: Up to 1MHz
Unit: mm
Type
L Range (uH)
A
±0.3
B
±0.3
C
Max
D
Max
E
F
G
H
I
4D28
1.2 ---- 390
4.8
4.8
2.8
7.0
1.5
4.5
5.3
1.9
1.5
Items 1/18