Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 21
Total accessing: 9900613
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LP2985-33DBVR
3.3V 0.15A Low-Noise LDO Regulator With Shutdown (Update 01/07/2026)
Part No.:  LP2985-33DBVR
Date added::  18/11/2013
Origin:  Genuine
Package:  SOT23(5)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.35 0.35 0.34
Product Unit:  pcs
In stock:  212 pcs
Views:  11945
Quantity: 
  1. Product information
  2. Products equivalent
LP2985-33DBVR 150-mA Low-Noise Low-Dropout Regulator With Shutdown

Datasheets  LP2985
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - Linear (LDO)
Series -
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Voltage - Input Up to 16V
Voltage - Dropout (Typical) 0.28V @ 150mA
Number of Regulators 1
Current - Output 150mA (Max)
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Packaging Tape & Reel (TR)
Standard Package 3,000
Add to www.tme.vn Monday, January 07, 2013
jQuery(this).corner();
3.3V 0.15A, Low-Noise LDO Regulator...
Retail Price:
jQuery(this).corner();
3.3V 0.3A Ultra-Low Noise, Ultra-F...
Retail Price: