Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
     LED 1W
     LED SMD-0603
     LED SMD-0805
     LED SMD-1206
     LED SMD-1210
     LED SMD-5050
         7-SEG 3.0" (76.0 mm)
         7-SEG 1.2" (30.6 mm)
         7-SEG 0.56" (14.2 mm)
         7-SEG 0.39" (10.0 mm)
         7-SEG 0.36" (9.14 mm)
         7-SEG 0.28" (7.0 mm)
     LED Matrix
 
Visitors
Visitors Online : 57
Total accessing: 10207140
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
KYX-3492BB
0.39" Anode 4-Digit 7-Segment Display Blue Color (Update 26/01/2016)
Part No.:  KYX-3492BB
Date added::  28/12/2012
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(16)
Category:  LEDs Display
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (USD) 2.00 1.94 1.88 1.82 1.76
Product Unit:  pcs
In stock:  227 pcs
Views:  4123
Quantity: 
  1. Product information
KYX-3492BB 0.39" Anode 4-Digit 7-Segment Display Blue Color

Feature:
  • Four digit led numeric display. (decimal dot, clock dot, Deg.C dot)
  • Body size: 40 x 14 x 7 mm
  • Number size: 0.39 Inch (10mm).
  • Color: AlInGaN Blue (468nm)
Dimesions:


Schematic: