Today 26/02/2026 - 04:50:29 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
122
Total accessing:
8352237
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
> INA128PA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
INA128PA
Instrumentation Amplifiers Precision Low Power Instrumentation Amp
(
Update 07/01/2025
)
Part No.:
INA128PA
Date added::
04/11/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
DIP(8)
Category:
Instrumentation Amplifiers
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50+
Unit price (USD)
9.00
8.95
8.90
Product Unit:
pcs
In stock:
20 pcs
Views:
5926
Quantity:
Note:
Product information
INA128PA
Instrumentation Amplifiers Precision Low Power Instrumentation Amp
Datasheets
INA128/129
Category
Integrated Circuits (ICs)
Family
Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Amplifier Type
Instrumentation
Number of Circuits
1
Slew Rate
4 V/µs
-3db Bandwidth
1.3MHz
Current - Input Bias
20nA
Voltage - Input Offset
25µV
Current - Supply
700µA
Current - Output / Channel
15mA
Voltage - Supply, Single/Dual (±)
4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Packaging
Tube
Standard Package
50
Add to
www.tme.vn
Tuesday, December 25, 2012
Items 3/5