Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 9
Total accessing: 9369727
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F88-I/SO
MCU 8BIT 7KB FLASH SOIC-18 (Update 23/09/2025)
Part No.:  PIC16F88-I/SO
Date added::  19/01/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(18)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 91,000 90,500 90,000 89,500 89,000
Product Unit:  pcs
In stock:  21 pcs
Views:  3754
Quantity: 
  1. Product information
PIC16F88-I/SO 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O

Datasheets PIC16F87, 88
SSP Module Errata
PIC16F87/88 Rev. B1 Silicon Data Sheet Errata
PIC16F87/88 Rev. C0 Silicon Errata
Timer1 Errata
PIC16F87, 88 Datasheet Errata
Tips N Tricks Guide
MPLAB® ICE2000 Spec
PICmicro™ Reference Manual
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Core Processor PIC
Core Size 8-Bit
Speed 20 MHz
Connectivity I²C, SPI, UART / USART
Peripherals Brown-out Detect / Reset, POR, PWM, WDT
Number of I /O 16
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 368 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 18-SOIC (0.295", 7.50mm Width)
Packaging Tube
Standard Package 42