Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 34
Total accessing: 9368915
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MSP430F2370IRHA
MCU 16-bit Ultra-Low-Power, 32KB Flash, 2KB RAM, 16MHz (Update 14/06/2014)
Part No.:  MSP430F2370IRHA
Date added::  21/07/2012
Origin:  Genuine
Package:  QFN(40)
Category:  16-bit Microcontroller
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 95,000 90,000 85,500 81,000 76,000
Product Unit:  pcs
In stock:  17 pcs
Views:  6597
Quantity: 
  1. Product information
  2. Products related
MSP430F2370IRHA MCU 16-bit Ultra-Low-Power, 32KB Flash, 2KB RAM, 16MHz  DataSheet

Category Microcontroller
Family TI Microcontrollers
Series MSP430F2xx
Core Processor RISC
Core Size 16-Bi
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 32
Program Memory Size 32KB (32K x 8 + 256B)
Program Memory Type FLASH
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters Slope A/D
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
Packaging Tape & Reel (TR)
Standard Package 250
Add to www.tme.vn July 21, 2012
jQuery(this).corner();
RFID FRONT END 13.56MHZ, Read / Wri...
Retail Price: