Today 12/01/2026 - 04:40:49 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
89
Total accessing:
7439708
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
> AT91SAM7S64C-AU
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AT91SAM7S64C-AU
MCU ARM7 64KB FLASH LQFP-64
(
Update 17/03/2014
)
Part No.:
AT91SAM7S64C-AU
Date added::
09/10/2012
Brand:
ATMEL
Origin:
Genuine
Package:
LQFP(64)
Category:
ARM7 MCU
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
125,000
119,000
112,500
107,000
100,000
Product Unit:
pcs
In stock:
145 pcs
Views:
5272
Quantity:
Note:
Product information
AT91SAM7S64C-AU
ARM7 MCU 32-Bit, 64K Flash SRAM 16K ARM based MCU
DataSheet
RoHS
Yes
Family
Microcontrollers (MCUs)
Series
SAM7S
Core Processor
ARM7
Core Size
16/32-Bit
Speed
55 MHz
Connectivity
I²C, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I /O
32
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
Number of Timers
1
RAM Size
16K x 8
Operating Supply Voltage
1.65 V ~ 3.3 V
Data Converters
A/D 8 channel x 10bit
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP (10 x 10 x 1.45mm)
Packaging
Tray (160pcs)
Items 1/5