Today 15/07/2026 - 09:25:28 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
USD
Vietnamese
Hardware, Tools...
Programmer & Adapter
Adapters and Accessory
Socket Adapter
Adapter for PCB50
Universal Programmers
8051 Programmer
ARM Programmer
AVR Programmer
PIC Programmer
RENESAS Emulator and Programmer
TI Programmer
XILINX Programmer
Infineon Programmer
WCH-Link Emulator and Programmer
Development Board
Mini PC
Arduino and Shields
ST Board
8051 Board
ARM Board
AVR Board
PIC Board
Accessory Boards
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
Car Products
LED Bulbs for Cars
Clock / Temperature
GSM GPRS and GPS
Module Products
Accessories
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
Tools and Equipment
Test Instruments
Soldering & Desoldering
Solder and Accessory
Pliers, Tweezers
Other Tools
Semiconductor & Sensor
Sensors, Transducers
Capacitive Touch Sensors
Gyroscopes
Colors Sensors
Light Sensors
Infrared Sensors
Distance Sensors
Current, Hall Effect, Magnetic
Acceleration Sensors
Humidity / Temperature
PIR / Motion
Gas Sensors
Pressure Sensors
Microcontroller (MCU)
ATMEL Microcontroller
8051 Microcontroller
ATMega AVR MCU
Tiny AVR Microcontroller
AT Xmega AVR
ARM Microcontroller
Microchip Microcontroller
PIC12F MCUs
PIC16F MCUs
PIC18F MCUs
dsPIC30/33F MCUs
PIC24F MCUs
NXP Microcontroller
8051 Architecture
32-bit ARM
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
Audio Control & Power
Audio Rec/Playback
Audio Power Amplifier
Melody Music ICs
Amplifiers and Linear ICs
Current Shunt Monitor
Comparator
Op Amps
Instrumentation Amplifiers
Opto / Photocouplers ICs
Logic Ouput
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
Fuse Holders & Accessories
Other Comp. & Accessori
LEDs
LED 1W
LED SMD-0603
LED SMD-0805
LED SMD-1206
LED SMD-1210
LED SMD-5050
Through Hole LED 3mm
Through Hole LED 5mm
LED Strip Lights
7-Segment LED Displays
7-SEG 3.0" (76.0 mm)
7-SEG 1.2" (30.6 mm)
7-SEG 0.56" (14.2 mm)
7-SEG 0.39" (10.0 mm)
7-SEG 0.36" (9.14 mm)
7-SEG 0.28" (7.0 mm)
LED Matrix
LCDs Display
Character LCDs
Graphic LCDs
Crystals & Oscillators
SMD Crystals
Through Hole Crystals
Through Hole Oscillator
Capacitors
Tụ Polypropylene
Varistor Capacitors
Super Capacitors
Multilayer ceramic CAP
DIP Ceramic capacitors
DIP Electrolytic Capacitors
DIP Electrolytic Capacitors DAEWOO
SMD Aluminum Capacitor
SMD Tantalum Capacitor
SMD Ceramic 0402 Cap.
SMD Ceramic 0603 Cap.
SMD Ceramic 0805 Cap.
SMD Ceramic SMD-1206 Cap.
SMD Ceramic 1210 Cap.
Resistors / Potentiometers
Trimmer Potentiometers
Resistors Networks, Array
1/8W Through Hole RES.
1/4W Through Hole RES.
2W Through Hole RES.
SMD 0402 1% Resistors
SMD 0402 5% Resistors
SMD 0603 1% Resistors
SMD 0603 5% Resistors
SMD 0805 1% Resistors
SMD 0805 5% Resistors
SMD 1206 1% Resistors
SMD 1206 5% Resistors
SMD 2010 1% Resistors
SMD 2010 5% Resistors
SMD 2512 5% Resistors
Inductors & Ferrite
Power Inductors
Through Hole Inductors
SMD 0402 Inductors
SMD 0805 Inductors
SMD 1210 Inductors
Ferrite bead / Chokes
Relays
Relay
Buzzer, Microphone
Buzzer
Microphone
Connectors & Sockets
IC Sockets
DIP IC Socket
ZIF IC Sockets
PLCC & SMD IC Sockets
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
Swiches, Button, Joystick
Joystick
DIP Switches
Magnetic, Reed Switches
Tact Switches
Push Switches
Breadboard, Box
Breadboard
Tool Box
HeatSink
Heatsink
Cables and Wire
Wires Bus
Cables
Board Spacers, Standoffs
Screw PCB Pillars
Hex Space Male/Female
Hex Space F / Female
Visitors
Visitors Online :
22
Total accessing:
9792550
Filter by Manufacturer
Select a Manufacturer
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
Semiconductor & Sensor >
Amplifiers and Linear ICs
>
Op Amps
> LM324D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LM324D
Low power quad operational amplifiers
(
Update 27/02/2023
)
Part No.:
LM324D
Date added::
27/08/2013
Brand:
ST
Origin:
Genuine
Package:
SOIC(14)
Category:
OpAmp
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
4,000
3,800
3,600
3,400
3,200
Product Unit:
pcs
In stock:
551 pcs
Views:
5630
Quantity:
Note:
Product information
LM324D
Low power quad operational amplifiers
DataSheet
Features
Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Very low supply current per amplifier: 375 μA
Low input bias current: 20 nA
Low input offset voltage: 5 mV max.
Low input offset current: 2 nA
Wide power supply range:
– Single supply: +3 V to +30 V
Dual supplies: ±1.5 V to ±15 V
Description
The LM124, LM224 and LM324 consist of four independent, high gain, internally frequencycompensated operational amplifiers. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the
magnitude of the power supply voltage.
Specifications
Amplifier Type
General Purpose
Number of Channels
4
Technology
Bipolar
Slew Rate
0.4 V/µs
Gain Bandwidth Product
1.3MHz
Common Mode Rejection Ratio (Min)
70 dB
Current - Input Bias
20nA
Voltage - Input Offset
2000µV
Current - Supply
1.5mA
Current - Output / Channel
70mA
Voltage - Supply, Single/Dual (±)
3 V ~ 30 V, ±1.5 V ~ 15 V
Input Offset Voltage
7 mV
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Packaging
Tube
Standard Package
50
Add to
www.tme.vn
June 10, 2012
Items 23/25