Today 27/02/2026 - 04:35:08 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
7
Total accessing:
8362888
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
> 2SA1015GR
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
2SA1015GR
PNP Transistor 50V 150mA 400mW
(
Update 27/12/2025
)
Part No.:
2SA1015GR
Date added::
05/06/2012
Brand:
Toshiba
Origin:
Genuine
Package:
TO-92(3)
Category:
PNP Transistor
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (USD)
0.08
0.07
0.07
0.07
0.07
Product Unit:
pcs
In stock:
1000 pcs
Views:
5184
Quantity:
Note:
Manufactured by the Toshiba Thailand, 3,000 pcs /rell / bulk
Product information
2SA1015GR
NPN Transistor 50V 150mA TO-92
DataSheet
Audio Frequency General Purpose Amplifier Applications
Driver Stage Amplifier Applications
High voltage and high current:
VCEO = -50 V (min),
IC = -150 mA (max)
Excellent hFE linearity :
hFE (2) = 80 (typ.) at VCE = -6 V, IC = -150 mA
hFE (IC = -0.1 mA) / hFE (IC = -2 mA) = 0.95 (typ.)
Low noise: NF = 1dB (typ.) at f = 1 kHz
Complementary to
2SC1815GR
Family
Transistors (BJT) - Single
Transistor Type
PNP
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
DC Current Gain (hFE) (Max) @ Ic, Vce
400 @ 2mA, 6V
Power - Max
400mW
Frequency - Transition
80MHz
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Packaging
Tape & Box (TB)
Factory Pack Quantity
3000
add to
www.tme.vn
Thursday, May 10, 2012
Items 14/23