Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 65
Total accessing: 9902008
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MC34063AD
1.5 A Buck Boost Inverting Switching Regulator (Update 29/11/2022)
Part No.:  MC34063AD
Date added::  17/12/2012
Brand:  ON
Origin:  Genuine
Package:  SOIC(8)
Category:  Switching Regulators
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 8,000 7,800 7,600 7,400 7,000
Product Unit:  pcs
In stock:  908 pcs
Views:  11886
Quantity: 
Note: Real photos genuine part
  1. Product information
  2. Products related
MC34063AP1 1.5 A Buck Boost Inverting Switching Regulator  DataSheet

Product Description

The MC34063A Series is a monolithic control circuit containing the primary functions required for dc-to-dc converters. These Buck Boost Inverting Switching Regulators consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in Step down (Buck), Step up (Boost) and Voltage-Inverting applications with a minimum number of external components. Refer to Application Notes AN920A/D and AN954/D for additional design information. The MC33063 is an extended temperature version. The NCV33063 is an extended temp version for automotive

Applications
  • Fan Controller
  • DC-DC Power Supply
End Products
  • Cigarette Lighter Adapter (CLA)
  • Power Supply
Specifications:
Family Voltage Regulators - DC DC Switching Regulators
Type Step-Down (Buck), Step-Up (Boost), Inverting
Output Type Adjustable
Number of Outputs 1
Voltage - Output 1.25 V ~ 40 V
Voltage - Input 3 V ~ 40 V
Frequency - Switching 100kHz
Current - Output 1.5A
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Packaging Tape & Reel (TR)
Supplier Device Package 8-SOICN
Standard Package 50
Other Names MC34063ADR2G
Add to www.tme.vn Tuesday, May 08, 2012
jQuery(this).corner();
3.3 to 5V Voltage Regulator Board
Retail Price: