Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 100
Total accessing: 10213124
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F72-I/SO
MCU 8-bit 3.5KB FLASH SOIC-28 (Update 25/05/2023)
Part No.:  PIC16F72-I/SO
Date added::  05/11/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(28)
Category:  PIC16F MCU
Pricing:  3.30 (USD)
Product Unit:  pcs
In stock:  19 pcs
Views:  5778
Quantity: 
  1. Product information
PIC16F72-I/SO MCU 8-bit 3.5KB FLASH SOIC-28

Datasheets PIC16F72
SSP Module Errata
PIC16F72 Data Sheet Errata
Timer1 Errata
Tips N Tricks Guide
MPLAB® ICE2000 Spec
PICmicro™ Reference Manual
Standard Package  27
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Packaging  Tube 
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 22
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters A/D 5x8b
Oscillator Type External
Operating Temperature -40°C ~ 85°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Other Names PIC16F72ISO