Today 12/01/2026 - 08:03:48 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
40
Total accessing:
7441994
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
> TAJA335K016RNJ
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TAJA335K016RNJ
3.3uF/16V ±10% SMD Tantalum Capacitor
(
Update 15/09/2021
)
Part No.:
TAJA335K016RNJ
Date added::
17/06/2013
Brand:
AVX
Origin:
Genuine
Package:
SMD3216(2)
Category:
SMD Tantalum Capacitors
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
3,000
2,900
2,800
2,700
Product Unit:
pcs
In stock:
1684 pcs
Views:
3339
Quantity:
Note:
Product information
TAJA335K016RNJ
- 3.3uF/16V ±10% SMD Tantalum Capacitor
DataSheet
TAJ Series
- Standard Tantalum
General purpose SMT chip tantalum series
6 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Case Dimensions: millimeters (inches)
Code
EIA
Code
EIA
Metric
L
W
H
W1
A
S Min.
A
1206
3216-18
3.20 (0.126)
1.60 (0.063)
1.60 (0.063)
1.20 (0.047)
0.80 (0.031)
1.10 (0.043)
Specifications:
Manufacturer
AVX
Category / Family
SMD Tantalum Capacitors
Series
TAJ
Capacitance
3.3 µF
Voltage - Rated
16V
Tolerance
±10%
ESR (Equivalent Series Resistance)
5 Ohm
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
1.6 mm
Mfr Case Code
A
Packaging
Tape & Reel (TR)
Standard Package
2,000
Features
General Purpose
Edit by
www.tme.vn
Last update
March 31, 2012
Items 4/13