Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 179
Total accessing: 8366675
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
ETH-CON
Ethernet Connector Board, Size 21 x 34 mm (Update 20/02/2023)
Part No.:  ETH-CON
Date added::  14/06/2012
Origin:  Vietnam
Category:  Ethernet Module
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 50,000 45,000 40,000
Product Unit:  pcs
In stock:  81 pcs
Views:  10946
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
Ethernet Connector Board

Ethernet Connector Board is a simple, yet effective solution for adding reliable connection capability to your ethernet-supporting device. Board contains 10/100 Base-T RJ45 connector and surrounding electronics for stable and reliable ethernet operation. Your ethernet MCUs deserve the best connection

Technical Specifications Applications

Ethernet Connector Board provides connection for microcontrollers with integradet Ethernet support.

Key features
  • Smal size 21 x 34 mm
  • Hi-quality RJ45 connector (HR911102A)
  • Two LED indicators for receive and transmit operations
  • Connection pads for all ethernet pins
Operating Voltage

Board is designed to use 3.3V power supply only. Be careful to use voltage translators on communication lines when connecting it to 5V systems.

Key Benefits
  • Small footprint, compact design
  • Cost effective solution
  • Easy integration into your prototype or final device
Document:  Ethernet Connector Schematic
jQuery(this).corner();
Ethernet ICs 8 KB RAM MAC&PHY Ether...
Retail Price:
jQuery(this).corner();
Ethernet ICs 8 KB RAM MAC&PHY Ether...
Retail Price:
jQuery(this).corner();
RTL8019AS
Retail Price:
jQuery(this).corner();
MCU 8BIT 128KB FLASH TQFP-64
Retail Price:
jQuery(this).corner();
KS8721BL (18)
Ethernet 10/100 Base-TX/FX Physical...
Retail Price:
jQuery(this).corner();
MCU 8BIT 128KB FLASH TQFP-100
Retail Price:
jQuery(this).corner();
MCU 8BIT 128KB FLASH TQFP-100
Retail Price:
jQuery(this).corner();
W5100 (15)
IC 10/100 Base-T/TX Ethernet PHY Co...
Retail Price:
jQuery(this).corner();
ENC28J60-H (200)
ENC28J60 Ethernet Header Board
Retail Price:
jQuery(this).corner();
SPI Ethernet Module
Retail Price:
jQuery(this).corner();
dsPIC80 (5)
dsPIC80 16-Bit MCU Development Boar...
Retail Price: