Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 49
Total accessing: 9201434
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MMA7455L
3-Axis Digital Output Acceleration Sensor, 2.4–3.6V (Update 18/11/2017)
Part No.:  MMA7455L
Date added::  12/07/2013
Brand:  Freescale
Origin:  Genuine
Package:  LGA(14)
Category:  3-Axis Acceleration Sensor
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 2.50 2.38 2.25 2.13 2.00
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5875
Quantity: 
  1. Product information
MMA7455L  DataSheet   Application Notes

3-Axis Digital Output Acceleration Sensor

Descriptions

The MMA745xL series is a digital output (I²C/SPI), low-power, low-profile capacitive micromachined accelerometer featuring signal conditioning, a low pass filter, temperature compensation, self-test configurable to detect zero-g through interrupt pins (INT1 or INT2) and pulse detect for quick motion detection. Zero-g offset and sensitivity are factory set and require no external devices.

The zero-g offset can be customer calibrated using assigned zero-g registers and g-select which allows for command selection for three acceleration ranges (2g/4g/8g).

The MMA745xL series includes a standby mode that makes it ideal for handheld battery-powered electronics

Please refer to Application Note AN3484 for soldering guidelines

Features
  • Self-test for z-axis
  • Low-voltage operation: 2.4 – 3.6-volts
  • User assigned registers for offset calibration
  • Programmable threshold interrupt output
  • Level detection for motion recognition (shock, vibration, freefall)
  • Pulse detection for single or double pulse recognition
  • Sensitivity (64 LSB/g @ 2g and @ 8g in 10-bit mode)
  • Selectable Sensitivity (±2g, ±4g, ±8g) for 8-bit mode
  • Robust design, high shock survivability (5,000g)
  • Environmentally preferred product
  • Low cost
  • Digital output (I²C/SPI)
  • 3 mm x 5 mm x 1 mm LGA-14 package
  • RoHS compliant
Specifications
Sensing Axis X, Y, Z
Acceleration 2 g, 4 g, 8 g
Sensitivity 64 LSB/g
Output Type Digital
Digital Output - Number of Bits 8 bit, 10 bit
Supply Voltage 2.4 V ~ 3.6 V
Supply Current 400 uA
Operating Temperature -40°C ~ +85°C
Packaging Reel
Package / Case LGA-14
Factory Pack Quantity 2,000
Add to www.tme.vn Tuesday, April 17, 2012

Block Diagram