Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 121
Total accessing: 8347850
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CD4066BE
Quad single-pole single-throw analog switch (Update 04/10/2025)
Part No.:  CD4066BE
Date added::  14/12/2012
Origin:  Genuine
Package:  DIP(14)
Category:  Interface - Analog Switches
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 8,000 7,800 7,600 7,400 7,200
Product Unit:  pcs
In stock:  5 pcs
Views:  3943
Quantity: 
  1. Product information
CD4066BE Quad single-pole single-throw analog switch

Datasheets CD4066B Types
Manufacturer Texas Instruments
Category Integrated Circuits (ICs)
Product Category Analog Switches, Multiplexers, Demultiplexers
RoHS Yes
Series 4000B
Function Switch
Circuit 4 x SPST
On-State Resistance 175 Ohm
On Time (Max) 90 ns
Off Time (Max)  60 ns
Voltage Supply Source Dual Supply
Voltage - Supply Single/Dual (±)  ±3 V ~ 15 V
Current - Supply 4µA
Maximum Power Dissipation 100 mW
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case DIP-14 (0.300", 7.62mm)
Packaging Tube
Factory Pack Quantity 25