Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 60
Total accessing: 9937494
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
INA139NA
40V High-Side Measurement Current Output Shunt Monitor (Update 30/06/2025)
Part No.:  INA139NA
Date added::  12/07/2013
Origin:  Genuine
Package:  SOT23(5)
Category:  Current Shunt Monitor
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 30,000 29,000 28,000 27,000
Product Unit:  pcs
In stock:  95 pcs
Views:  10481
Quantity: 
  1. Product information
  2. Products equivalent
INA139NA  SOT-23 -5 package  DataSheet
40V High-Side Measurement Current Shunt Monitor, Current Output

Description

The INA139 and INA169 are high-side, unipolar, current shunt monitors. Wide input common-mode voltage range, high-speed, low quiescent current, and tiny SOT23 packaging enable use in a variety of applications.

Input common-mode and power-supply voltages are independent and can range from 2.7V to 40V for the INA139 and 2.7V to 60V for the INA169. Quiescent current is only 60µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error.

The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.

Features

  • Complete unipolar high-side current measurement circuit
  • Wide supply and common-mode range
    • INA139: 2.7v to 40v
    • INA169: 2.7v to 60v
  • Independent supply and input common-mode voltages
  • Single resistor gain set
  • Low quiescent current (60 µa typ)
  • SOT23-5 package

Applications

  • Current shunt measurement: Automotive, telephone, computers
  • Portable and battery-backup systems
  • Battery chargers
  • Power management
  • Cell phones
  • Precision current source
Specifications INA139
Common Mode Range (Min) 2.7
Common Mode Range (Max) 36
Vs (Min) (V) 2.7
Vs (Max) (V) 40
Gain (V/V) 1 to 100
Output Type Current
Quiescent Current (+/-) (Typ) (mA) 0.06
Small-Signal Bandwidth (Typ) (MHz) 0.44
CMRR (Min) (dB) 100
Input Offset (+/-) (Max) (uV) 1000
Input Offset Drift (+/-) (Max) (uV/Deg) 1
Operating Temperature Range (C) -40 to 125
Pin/Package 5 SOT-23
update on www.tme.vn 12 / 05 / 2012
jQuery(this).corner();
5A 5V Hall Effect-Based Linear Curr...
Retail Price:
jQuery(this).corner();
20A 5V Hall Effect-Based Linear Cur...
Retail Price:
jQuery(this).corner();
30A 5V Hall Effect-Based Linear Cur...
Retail Price:
jQuery(this).corner();
INA169NA (146)
60V High-Side Measurement Current O...
Retail Price: