Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 72
Total accessing: 9902030
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L78M05CDT-TR
5.0V 0.5A Low dropout (LDO) Voltage Regulator (Update 27/03/2026)
Part No.:  L78M05CDT-TR
Date added::  06/12/2013
Brand:  ST
Origin:  Genuine
Package:  TO-252(3)
Category:  Linear Regulators - Standard
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 2499 2500+
Unit price (VNĐ) 4,000 3,800 3,600 3,400 3,200
Product Unit:  pcs
In stock:  2136 pcs
Views:  8190
Quantity: 
  1. Product information
  2. Products equivalent
L78M05CDT-TR 5.0V 0.5A Low dropout (LDO) Voltage Regulator

Datasheets L78MxxC
Other Related Documents L78M05C View All Specifications
Standard Package 2,500
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - Linear (LDO)
Regulator Topology Positive Fixed
Voltage - Output 5V
Voltage - Input Up to 35V
Voltage - Dropout (Typical) 2V @ 350mA
Number of Regulators 1
Current - Output 500mA
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Packaging Tape & Reel (TR)
Add to www.tme.vn Tuesday, April 02, 2013
jQuery(this).corner();
AMS1117-5.0 (2693)
5.0V 1A Low dropout (LDO) Voltage R...
Retail Price:
jQuery(this).corner();
L7805CV (0)
5V 1.5A Positive voltage regulators...
Retail Price:
jQuery(this).corner();
LD1085V50 (106)
Low Dropout (LDO) Regulators 5.0V 3...
Retail Price:
jQuery(this).corner();
12V 0.5A Low dropout (LDO) Voltage ...
Retail Price: