Today 27/02/2026 - 04:17:47 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
105
Total accessing:
8362788
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
> 1N5408
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
1N5408
1N5408 3A/1000V Diode
(
Update 17/12/2020
)
Part No.:
1N5408
Date added::
06/12/2013
Brand:
MIC
Origin:
Genuine
Package:
DO-201AD(2)
Category:
General Purpose Rectifiers
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (VNĐ)
1,000
950
900
850
800
Product Unit:
pcs
In stock:
1782 pcs
Views:
9690
Quantity:
Note:
Product information
Products equivalent
1N5408
3A/1000V General Purpose Rectifiers
3.0 ampere operation at TA = 75°C with no thermal runaway.
High current capability.
Low leakage
Features
Diffused Junction
High Current Capability and Low Forward Voltage Drop
Surge Overload Rating to 200A Peak
Low Reverse Leakage Current
Lead Free Finish, RoHS Compliant
Mechanical Data
Case: DO-201AD
Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020C
Terminals: Finish Tin. Plated Leads Solderable per MIL-STD-202, Method 208
Polarity: Cathode Band
Marking: Type Number
Weight: 1.1 grams (approximate
jQuery(this).corner();
1N4007-M7
(2020)
1N4007 SMD (Mark M7)
Retail Price:
300 VNĐ
Items 6/6