Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 28
Total accessing: 9792643
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM4871M
LM4871 3W Audio Power Amplifier (Update 18/02/2023)
Part No.:  LM4871M
Date added::  17/10/2012
Brand:  NS
Origin:  Genuine
Package:  SOIC(8)
Category:  Power Amplifier IC
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 18,000 17,000 16,000 15,000
Product Unit:  pcs
In stock:  200 pcs
Views:  10043
Quantity: 
  1. Product information
  2. Products related
LM4871M - 3W Audio Power Amplifier with Shutdown Mode

 DataSheet

Features
  • No output coupling capacitors, bootstrap capacitors, or snubber circuits required
  • Unity-gain stable
  • LLP, MSOP, SO, or DIP packaging
  • External gain configuration capability
  • Pin compatible with the LM4861

Description

The LM4871 is a mono bridged audio power amplifier capable of delivering 3W of continuous average power into a 3 load with less than 10% THD when powered by a 5V power supply . To conserve power in portable applications, the LM4871's micropower shutdown mode (IQ = 0.6µA, typ) is activated when VDD is applied to the SHUTDOWN pin.

Boomer audio power amplifiers are designed specifically to provide high power, high fidelity audio output. They require few external components and operate on low supply voltages from 2.0V to 5.5V. Since the LM4871 does not require output coupling capacitors, bootstrap capacitors, or snubber networks, it is ideally suited for low-power portable systems that require minimum volume and weight.

Additional LM4871 features include thermal shutdown protection, unity-gain stability, and external gain set

Key Specification

  • PO at 10% THD+N, 1kHz
  • LM4871LD: 3 , 4 loads : 3W (typ), 2.5W (typ)
  • All other LM4871 packages: 8Ohm load
  • Shutdown current: 0.6µA (typ)
  • Supply voltage range: 2.0V to 5.5V
  • THD at 1kHz at 1W continuous average output power into 8Ohm: 0.5% (max)
jQuery(this).corner();
PT2323-S (60)
PT2323-S 6-Ch Audio Selector
Retail Price:
jQuery(this).corner();
OP07CP (179)
Ultralow Offset Voltage Op Amp
Retail Price:
jQuery(this).corner();
NE5532P (451)
Dual Low-Noise High-Speed Audio Ope...
Retail Price:
jQuery(this).corner();
JRC4558D (366)
Dual General-Purpose Operational Am...
Retail Price:
jQuery(this).corner();
LM3914N (96)
LM3914N (DIP18) Dot/Bar Display Dri...
Retail Price:
jQuery(this).corner();
LM3915N (95)
LM3915N (DIP18) Dot/Bar Display Dri...
Retail Price: