Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 37
Total accessing: 9781410
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
AN6520
2.4GHz SMD Multilayer Chip Antenna 6.5x2.2x1.0 mm (Update 30/03/2016)
Part No.:  AN6520
Date added::  18/03/2013
Brand:  Rainsun
Origin:  Taiwan
Package:  SMD(2)
Category:  RF Antenna
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 25,000 24,000 23,000 21,500 20,000
Product Unit:  pcs
In stock:  292 pcs
Views:  8306
Quantity: 
  1. Product information
  2. Products related
AN6520 Multilayer Chip Antenna  DataSheet

Features
  • Light weight and low profile
  • Dimensions: 6.5mm(L)X2.2mm(W)X1.0mm(H)
  • Omni‐directional in azimuth
  • Lead (Pb) Free
Applications
  • 2.4GHz wireless communications
  • 2.4GHz Modules
  • Bluetooth System
  • 802.11b/g Wireless LAN System
Specifications
Center frequency  2.45 GHz
Band width 200 MHz
Peak gain 0.5 dBi
VSWR 2.0 (max)
Input Impedance 50 Ohm
Power handling 3W (max)
Storage temperature -40 ~ +85 °C
Operation temperature -40 ~ +85 °C
Azimuth beamwidth Omni-directional
Polarization Linear
Add to www.tme.vn June 16, 2012

jQuery(this).corner();
nRF24L01+ (110)
Ultra low power 2.4GHz RF Transceiv...
Retail Price: