Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 31
Total accessing: 9899821
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
LH603450
3.7V 1200mAh Polymer Lithium-Ion Battery (Update 24/09/2022)
Part No.:  LH603450
Date added::  30/09/2013
Brand:  TAKAMISAWA
Origin:  China
Category:  Battery
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 60,000 58,000 56,000 54,000
Product Unit:  pcs
In stock:  27 pcs
Views:  11696
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

HHS-603450 3.7V 1200mAh Polymer Lithium-Ion Battery

  • Name: High quality 603450 3.7v  1200mah  polymer battery
  • Mode:l HHS-603450
  • Size: Thickness × Width × Length (mm): 6.0±0.5×34±0.5×50 ± 0.5
  • Nominal voltage: 3.7V
  • Nominal capacity: 1200mAh
  • Max charge current: 1C
  • Charging method: charge with constant current 1C to 4.2V, then charge with constant voltage 3.0V  till charge current is less than 0.01C
  • Max discharge current :  1C
  • Discharge cut-off voltage 3.0 V,  the over-discharge detection voltage of  PCM
  • Operating environment  Charging, -20°C ~ 60°C
  • Discharging, -20°C~60°C
  • Storage environment -20°C~60°
  • 65±20%RH
  • storage for a long time(>3 months) and the storage condition shall be:<35°C;65±20%RH;3.7~3.9V
  • CycleLife(80%Prime Capacity) : >500times  
  • Identification 
    • With protection board PCM for over charging, over discharging,short circut,over voltage.
    • Using the charger designated by the manufacture(AEC).
    • Don't throw the battery in fire or heat it.
    • Don't short-circuit.
    • Don't unpack the battery or change its structure.
  • Pack design 
    • Battery pack should have sufficient strength and battery should be protected from mechanical shock
    • No cell movement in the battery pack should be allowed.
    • No Sharp edge components should be inside the pack containing the battery.
  • Charging  Charging current and charging voltage should be less than  specified in the Product Specification.
  • The charger shall be designed to comply with  Product Specification.
  • It is dangerous that charging with higher curren or voltage than Product Specification may cause damage to the cell electrical,mechanical safety performance
jQuery(this).corner();
1A Current Lithium Battery Charging...
Retail Price:
jQuery(this).corner();
3.3 to 5V Voltage Regulator Board
Retail Price:
jQuery(this).corner();
ESP32-S2 Transceiver WiFi 2.4GHz 80...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® + Blueto...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi 6 + Bluetooth® 5 (LE)...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® 5 (LE) B...
Retail Price:
jQuery(this).corner();
CR2032 (495)
3V Lithium Battery cell 20mm
Retail Price:
jQuery(this).corner();
1 Farad 5.5V Super Capacitor, Size ...
Retail Price:
jQuery(this).corner();
0.22 Farad 5.5V Super Capacitor
Retail Price: