Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 18
Total accessing: 8362899
 
Filter by Manufacturer

Semiconductor & Sensor >
Transistors > DIP Transistors > 2SD882-AZ/JM
Images are for reference only, Please See Product Specifications
2SD882-AZ/JM
NPN Power Transistor 3A/30V 10W (Update 24/01/2024)
Part No.:  2SD882-AZ/JM
Date added::  11/12/2013
Brand:  Renesas
Origin:  Genuine
Package:  TO-126(3)
Category:  NPN Power Transistor
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 3,500 3,400 3,300 3,200
Product Unit:  pcs
In stock:  600 pcs
Views:  6584
Quantity: 
  1. Product information
  2. Products related
2SD882-AZ/JM PNP Power Transistor 3A/30V 10W

Datasheets 2SD882
RoHS RoHS Compliant
Standard Package  200
Category Discrete Semiconductor Products
Family Transistors (BJT) - Single
Series -
Packaging  Buck 
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.1V @ 150mA, 3A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V
Power - Max 10W
Frequency - Transition 80MHz
Mounting Type Through Hole
Package / Case TO-126-3
Supplier Device Package TO-126-3
Add to www.tme.vn 11/12/2013
jQuery(this).corner();
PNP Power Transistor 3A/30V 10W
Retail Price: