Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 144
Total accessing: 8351756
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SC5104
Fan Remote Control Encoder (Update 29/06/2016)
Part No.:  SC5104
Date added::  30/08/2013
Brand:  Silan
Origin:  Genuine
Package:  DIP(16)
Category:  IR Control Receiver
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 16,000 15,520 15,040 14,560 14,080
Product Unit:  pcs
In stock:  110 pcs
Views:  7408
Quantity: 
  1. Product information
  2. Products related
SC5104 Fan Remote Control Encoder  DataSheet

DESCRIPTION

SC5104 is a remote control encoder paired with SC8206 utilizing CMOS technology. Using a special coding technique, SC5104 increases noise immunity to a very great extent. SC5104 has a maximum of 8 input channel. Its high performance features makes SC5104 a must in every fan and other electrical home appliance remote control application.

FEATURES
  • CMOS technology
  • High noise immunity
  • Wide range of voltage: Vcc=2.2 ~ 5.0 V
  • LED indicator
  • Transmits signal of maximum 8 channels
  • 2 bits custom code options available
  • Key-in oscillation, reduce static current dissipation.
  • 38kHz carrier transmits output.
APPLICATIONS
  • Fan Remote Control
  • Air cleaner
  • Humidifier
  • Heater
jQuery(this).corner();
SC8206A4 (90)
Fan Remote Control Decoder
Retail Price: