Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 87
Total accessing: 10207467
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC00D
Quad 2-input NAND gate (SOIC14) (Update 22/07/2026)
Part No.:  74HC00D
Date added::  17/08/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 4,000 3,900 3,800
Product Unit:  pcs
In stock:  300 pcs
Views:  5958
Quantity: 
  1. Product information
  2. Products equivalent
74HC00D Quad 2-input NAND gate (SOIC14)  DataSheet

Product Training Modules Logic Packages
Family Logic - Gates and Inverters
Series 74HC
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 7ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
Packaging Tape & Reel (TR)
Dynamic Catalog 74HC
Standard Package 2,500
jQuery(this).corner();
IC INVERTER 1-INPUT SOT23-5
Retail Price: