Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 30
Total accessing: 9781838
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
OP07CP
Ultralow Offset Voltage Op Amp (Update 07/05/2021)
Part No.:  OP07CP
Date added::  27/11/2013
Origin:  Genuine
Package:  DIP(8)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 50,000 49,800 49,600 49,400 49,200
Product Unit:  pcs
In stock:  179 pcs
Views:  10894
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
OP07PC Ultralow Offset Voltage Op Amp  DataSheet

Features
  • Low VOS: 75 µV Max
  • Low VOS Drift: 1.3 µV/°C Max
  • Ultrastable vs. Time: 1.5 µV/Month Max
  • Low Noise: 0.6 µV p-p Max
  • Wide Input Voltage Range: ±14 V
  • Wide Supply Voltage Range: 3 V to 18 V
  • Fits 725, 108A/308A, 741, AD510 Sockets
  • 125°C Temperature-Tested Dice
Specifications
  • -3dB Bandwidth: 600kHz
  • Input Noise (nV/rtHz): 9.6nV/rtHz
  • Vos: 30µV
  • Low Frequency V Noise: 380nV p-p
  • Ib: 1nA
  • Vcc-Vee: 6V to 44V
  • Isy per Amplifier: 4mA
Pin Diagram
Pin Diagram

 
jQuery(this).corner();
LM4871M (200)
LM4871 3W Audio Power Amplifier
Retail Price:
jQuery(this).corner();
OP07CSZ (89)
Ultralow Offset Voltage Op-Amp 600K...
Retail Price: