Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 98
Total accessing: 10208497
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > 24Cxx Serial EEPROM > AT24C02D-SSHM-T
Images are for reference only, Please See Product Specifications
AT24C02D-SSHM-T
I2C Serial EEPROM 2-Kbit (256 x 8) 1MHz (Update 08/05/2023)
Part No.:  AT24C02D-SSHM-T
Date added::  06/12/2013
Brand:  ATMEL
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 5,000 4,800 4,600 4,400
Product Unit:  pcs
In stock:  294 pcs
Views:  6042
Quantity: 
  1. Product information
  2. Products related
AT24C02D-SSHM-T I2C Serial EEPROM 2-Kbit (256 x 8) 1MHz

Datasheets AT24C01D,AT24C02D
Standard Package 4,000
Category Memory (ICs)
Family 24Cxx Serial EEPROM
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 2K (256 x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Packaging Tape & Reel (TR)
jQuery(this).corner();
923650-08 (22)
Test Clip, Narrow SOIC, 8 Pins
Retail Price: