Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 48
Total accessing: 7442013
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > 24Cxx Serial EEPROM > AT24C512C-SSHD-T
Images are for reference only, Please See Product Specifications
AT24C512C-SSHD-T
AT24C512C: Two-Wire Serial EEPROM 512K (65,536 x 8) (Update 19/07/2025)
Part No.:  AT24C512C-SSHD-T
Date added::  05/09/2013
Brand:  ATMEL
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 14,000 13,000 12,000
Product Unit:  pcs
In stock:  485 pcs
Views:  5666
Quantity: 
Note: See page 14 of the datasheet for information of Part Marking
  1. Product information
  2. Products related
AT24C512C Two-Wire Serial EEPROM with Three Device Address Inputs 512K (65,536 x 8)  DataSheet

Descriptions

512-Kbit, 2-Wire Bus Serial EEPROM with three device address inputs, supports up to eight devices on a single 2-Wire bus. Optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The D voltage range devices operate from 2.5V to 5.5V.

Features
  • Low-voltage and standard-voltage operation
    • D for VCC from 2.5V to 5.5V
  • Internally organized 65,536 x 8
  • Two-wire serial interface
  • Schmitt triggers, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • 1MHz (2.5V, 5.5V) compatibility
  • Write protect pin for hardware and software data protection
  • 128-byte page write mode (partial page writes allowed)
  • Self-timed write cycle (5ms max)
  • High reliability
    • Endurance: 1,000,000 write cycles
    • Data retention: 40 years
  • Lead-free/halogen-free devices
     
Specifications:
Category Integrated Circuits (ICs)
Family Memory
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 512M (64M x 8)
Speed 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Packaging Tape & Reel (TR)
jQuery(this).corner();
923650-08 (22)
Test Clip, Narrow SOIC, 8 Pins
Retail Price: