Visitors Online : 42
Total accessing: 8349419
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATmega8A-AU
MCU 8BIT 8KB FLASH TQFP32 (Update 21/01/2026)
Part No.:  ATmega8A-AU
Date added::  28/11/2013
Brand:  ATMEL
Origin:  Genuine
Package:  TQFP(32)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 1.90 1.85 1.80 1.75
Product Unit:  pcs
In stock:  250 pcs
Views:  11794
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

ATmega8A-AU MCU 8BIT 8KB FLASH TQFP32

Datasheets ATmega8A Summary
ATMEGA8A
Standard Package  2,000
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Packaging  Tape & Reel (TR) 
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 23
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 32-TQFP
Other Names ATMEGA8AAUR

jQuery(this).corner();
IDCMBH6-R/A (1189)
2.54mm 6-PIN Male Box Header Right ...
Retail Price:
jQuery(this).corner();
IC MCU 8BIT 16KB FLASH TQFP32
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH TQFP-32
Retail Price: