Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 44
Total accessing: 9937474
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MF58-104J3990GA
M58F Glass NTC Thermistor (Update 16/08/2022)
Part No.:  MF58-104J3990GA
Date added::  06/12/2013
Brand:  Ampron
Origin:  Genuine
Package:  DIP(2)
Category:  NTC Thermistor
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.08 0.07 0.07 0.06 0.06
Product Unit:  pcs
In stock:  998 pcs
Views:  13605
Quantity: 
  1. Product information
  2. Products equivalent
M58F-104J3990GA  NTC thermistor  DataSheet (500 pcs / Bag)

The MF58 is a NTC thermistor which is manufactured using a combination of ceramic and semiconductor techniques. It is equipped with tinned axial leads and then wrapped with purified glass
Part number : M58F-104J3990GA
R(25oC) : 100K ±5%, R (25/50): 3990K ±2%

Features
  1. MF58 series in the form of axial glass encapsulated form.
  2. Good stability, high reliability.
  3. Wide resistance range:0.1~5000KΩ
  4. High precision resistance and B value.
  5. Glass encapsulated, can operate in high temperature and moisture environment.
  6. Small dimension, solid, convenient for automatic installation.
  7. Operating temperature range: -45 ~ +300℃
  8. Fast heat induction, high sensitivity
Application
  1. Home appliance temperature control and inspection, such as induction cooker, voltage boiler, rice cooker, electric oven, disinfection tank, microwave oven, electric warm kiln.
  2. Temperature measurement and compensation of office automation equipment, such as copier, printer, etc.
  3. Temperature measurement and inspection of industry, medical , environment protection, weather forecast, food processing equipment, etc
  4. Temperature protection of battery pack and battery charger.
  5. Temperature compensation of instrument loop, integrated circuit, crystal oscillator and thermocouple.

jQuery(this).corner();
NTC-20D-20 (297)
NTC Thermistor
Retail Price: