Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 87
Total accessing: 10208133
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CS9803GP
Infrared passive Induction Control IC, driver TRIAC or RELAY (Update 01/03/2014)
Part No.:  CS9803GP
Date added::  12/11/2013
Brand:  Semic
Origin:  Genuine
Package:  DIP(16)
Category:  Infrared Control IC
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 10,000 9,500 9,000 8,500 8,000
Product Unit:  pcs
In stock:  263 pcs
Views:  7902
Quantity: 
  1. Product information
  2. Products equivalent
CS9803GP Infrared passive Induction Control IC, driver TRIAC or RELAY  DataSheet

General Description
The CS9803GP Integrated Circuit (IC) is a passive infra-red controller, using analog mixing digital design technique and manufactured by CMOS process which can either drive TRIAC or RELAY depending on user's choice.

With special noise immunity technique, CS9803GP IC is the most stable passive infrared controller you can find on the market. More than this, there are few components needed in its application circuit which can reduce material cost and increase competitiveness.

Application

  1. The integrated circuit can be applied to home security systems.
  2. Auto light system for garden, garage, hallway, staircase, porch, bathroom, etc.
  3. Auto switch for ventilation fan
  4. Auto notice system for office, storage, etc.

Features

  1. Operating voltage: 4.5V~5.5V (DC)
  2. Operating current≤1mA
  3. CDS input
  4. Pulse output for TRIAC drive or level output for relay drive
  5. Built-in 2-stage operational amplifier
  6. Adjustable output on time duration
  7. On-chip regulator for PIR sensor
  8. Zero-crossing triggering
  9. Package: DIP16
jQuery(this).corner();
TM-212 (3)
PIR Motion Detector Module, TTL Out...
Retail Price: