Today 26/02/2026 - 06:20:51 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
84
Total accessing:
8353300
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
PIC18F 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
Programming tools and debugging
as Pickit 2, Pickit3, ICD2 ...
The development board
great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Semiconductor & Sensor >
Microcontroller (MCU)
>
Microchip Microcontroller
>
PIC18F MCUs
> PIC18F4550-I/PT
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
PIC18F4550-I/PT
MCU 8BIT 32KB FLASH TQFP-44
(
Update 29/10/2025
)
Part No.:
PIC18F4550-I/PT
Date added::
12/07/2013
Brand:
Microchip
Origin:
Genuine
Package:
TQFP(44)
Category:
PIC18F MCU
Pricing:
165,000 (VNĐ)
Product Unit:
pcs
In stock:
20 pcs
Views:
8724
Quantity:
Note:
Product information
Products related
Products equivalent
PIC18F4550-I/PT
MCU 8BIT 32KB FLASH TQFP-44
Datasheets
PIC18F2455/2550/4455/4550 Datasheet
PIC18Fx455, x550 Revision A3 Errata
PIC18Fx455, x550 Data Sheet Errata
Timer1 Errata
PIC18F(2, 4)zzz Programming Specification
PIC18Fx455,x550 Family Errata
Standard Package
160
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
PIC® 18F
Packaging
Tray
Core Processor
PIC
Core Size
8-Bit
Speed
48MHz
Connectivity
I²C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I /O
35
Program Memory Size
32KB (16K x 16)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
4.2 V ~ 5.5 V
Data Converters
A/D 13x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
44-TQFP
Other Names
PIC18F4550IPT
jQuery(this).corner();
TQFP44/0.8/12
(151)
TQFP44/0.8/12 (mm) PCB
Retail Price:
15,000 VNĐ
jQuery(this).corner();
PIC18F2550-I/SP
(18)
MCU 8BIT 32KB FLASH DIP-28
Retail Price:
195,000 VNĐ
Items 4/11