Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 75
Total accessing: 8355088
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MAX232DR
Dual EIA-232 Drivers / Receivers, SOIC16 (Update 16/10/2025)
Part No.:  MAX232DR
Date added::  29/08/2013
Origin:  Genuine
Package:  SOIC(16)
Category:  RS-232 Interface
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250+
Unit price (USD) 0.70 0.68 0.65 0.63
Product Unit:  pcs
In stock:  303 pcs
Views:  10083
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

 MAX232DR SIOC-16 package Dual EIA-232 Driver/Receiver  Datasheet

 Features

  • Meet or Exceed TIA/EIA-232-F and ITU Recommended V.28
  • Operates From a Single 5-V Power Supply With 1.0-µF Charge-Pump Capacitors
  • Operate Up To 120 kbit/s
  • Two Drivers and Two Receivers
  • ±30-V Input Levels
  • Low Supply Current ...8 mA Typical
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
  • Upgrade With Improved ESD (15-kV HBM) and 0.1-µF Charge-Pump Capacitors is Available With the MAX202
  • Applications
    • TIA/EIA-232-F, Battery-Powered Systems, Terminals, Modems, and Computers

 Description

The MAX232 device is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-232-F voltage levels from a single 5-V supply. Each receiver converts TIA/EIA-232-F inputs to 5-V TTL/CMOS levels. These receivers have a typical threshold of 1.3 V, a typical hysteresis of 0.5 V, and can accept ±30-V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. The driver, receiver, and voltage-generator functions are available as cells in the Texas Instruments LinASIC™ library. 

 

jQuery(this).corner();
DB9-PM (493)
DB9 Type Male PCB Mount Connector
Retail Price:
jQuery(this).corner();
TMC-03 (54)
Passive RS-232 to RS-485/422, Port-...
Retail Price:
jQuery(this).corner();
TMC-05 (22)
Passive RS-232 to RS-485, Port-Powe...
Retail Price:
jQuery(this).corner();
SP485EEN (162)
IC TXRX RS485 HALF DUPLEX SOIC-8
Retail Price:
jQuery(this).corner();
MAX3232CDR (203)
RS-232 Interface IC 3-5.5V Mult-Ch ...
Retail Price:
jQuery(this).corner();
Dual EIA-232 Drivers / Receivers DI...
Retail Price:
jQuery(this).corner();
+5V-Powered, Multichannel RS-232 Dr...
Retail Price: