Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 54
Total accessing: 10209871
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MAX3232CPW
IC DRVR/RCVR MLTCH RS232 16TSSOP (Update 04/12/2023)
Part No.:  MAX3232CPW
Date added::  13/11/2013
Origin:  Genuine
Package:  TSSOP(16)
Category:  RS-232 Interface
Pricing: 
Quantity (Genuine)1 - 24 25 - 99 100 - 249 250+
Unit price (VNĐ) 24,000 22,000 20,000 18,000
Product Unit:  Genuine
In stock:  229 Genuine
Views:  7139
Quantity: 
  1. Product information
  2. Products related
MAX3232CPW IC DRVR/RCVR MLTCH RS232 16TSSOP

Datasheets MAX3232 Datasheet
Standard Package  2,000
Category Integrated Circuits (ICs)
Family Interface - Drivers, Receivers, Transceivers
Series -
Packaging  Tape & Reel (TR) 
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Add to www.tme.vn Wednesday, November 13, 2013
 
jQuery(this).corner();
TMC-03 (54)
Passive RS-232 to RS-485/422, Port-...
Retail Price:
jQuery(this).corner();
TMC-05 (22)
Passive RS-232 to RS-485, Port-Powe...
Retail Price:
jQuery(this).corner();
SP485EEN (284)
IC TXRX RS485 HALF DUPLEX SOIC-8
Retail Price: