Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 100
Total accessing: 8357560
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MAX3485EESA+
IC TXRX RS485/422 10MBPS 8SOIC (Update 27/11/2025)
Part No.:  MAX3485EESA+
Date added::  13/11/2013
Brand:  Maxim
Origin:  Genuine
Package:  SOIC(8)
Category:  RS-485/422 Interface
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 37,000 36,500 36,000
Product Unit:  pcs
In stock:  222 pcs
Views:  7518
Quantity: 
  1. Product information
  2. Products related
MAX3485EESA+ IC TXRX RS485/422 10MBPS 8SOIC

Datasheets MAX3483-91
MAX3483,85-86,88,90-91E
Standard Package  1
Category Integrated Circuits (ICs)
Family Interface - Drivers, Receivers, Transceivers
Series -
Packaging  Tube 
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC N
Add to www.tme.vn Wednesday, November 13, 2013
jQuery(this).corner();
TMC-03 (54)
Passive RS-232 to RS-485/422, Port-...
Retail Price:
jQuery(this).corner();
TMC-05 (22)
Passive RS-232 to RS-485, Port-Powe...
Retail Price: