Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 78
Total accessing: 8351395
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ENC28J60-I/SP
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller (Update 30/07/2013)
Part No.:  ENC28J60-I/SP
Date added::  30/07/2013
Brand:  Microchip
Origin:  Genuine
Package:  DIP(28)
Category:  Ethernet
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 70,000 68,000 66,000 64,000 62,000
Product Unit:  pcs
In stock:  192 pcs
Views:  10216
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
ENC28J60-I/SP Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller

Microchip's ENC28J60 is a 28-pin, 10BASE-T stand alone Ethernet Controller with on board MAC & PHY, 8 Kbytes of Buffer RAM and an SPI serial interface. With a small foot print package size the ENC28J60 minimizes complexity, board space and cost. Target applications include VoIP, Industrial Automation, Building Automation, Home Control, Security and Instrumentation. Ethernet Application Design Center

 Key Parameter

Parameter Name  Value
 MAC  Yes
 PHY  Yes
 TX/RX RAM Buffer(bytes)  8192
 Interrupt Pin  1
 LEDs  2
 Op. Voltage (V)  3.3
 Temp. Range Min. (°C)  -40
 Temp. Range Max. (°C)  85
 Max. Speed (MHz)  25
 Interface  SPI
 Pre-Programmed MAC Address  No
 Security  No

 Features
General:
- IEEE 802.3 compatible Ethernet Controller
- Integrated MAC and 10BASE-T PHY
- 8 Kbyte Transmit/Receive Packet Dual Port Buffer  SRAM
- Programmable Automatic Retransmit on Collision
- Programmable Padding and CRC Generation
- Programmable Automatic Rejection of Erroneous Packets
Buffer:
- Configurable transmit/receive buffer size
- Hardware managed circular receive FIFO
- Byte-wide random and sequential access
- Internal DMA for fast memory copying
- Hardware assisted IP checksum calculation
PHY:
- Wave shaping output filter
- Loopback mode
MAC:
- Support for Unicast, Multicast and Broadcast packets
- Programmable pattern matching of up to 64 bytes within
   packet at user defined offset
- Programmable wake-up on multiple packet formats,
   including Magic Packet®, Unicast, Multicast, Broadcast,
   specific packet match or any packet

 Document & Link
 
jQuery(this).corner();
47uF/16V ±10% SMD Tantalum Capacito...
Retail Price:
jQuery(this).corner();
HR911102A (277)
HR911102A RJ45 with Magnetics & LED
Retail Price:
jQuery(this).corner();
RJ45 with Magnetics & LED
Retail Price:
jQuery(this).corner();
51R 5% SMD-0805 Resistor
Retail Price:
jQuery(this).corner();
0805 High Bright Red Chip LED
Retail Price:
jQuery(this).corner();
25MHz SMD GLASS CRYSTAL 8x4.5x1.5 m...
Retail Price:
jQuery(this).corner();
49.9R 1% SMD-0805 Resistor
Retail Price:
jQuery(this).corner();
ETH-CON (81)
Ethernet Connector Board, Size 21 x...
Retail Price:
jQuery(this).corner();
51R 1/10W 5% Chip Resistor Array (S...
Retail Price:
jQuery(this).corner();
49.9R ±1% SMD-0603 Resistor
Retail Price:
jQuery(this).corner();
25 MHz HC-49S SMD Crystal
Retail Price:
jQuery(this).corner();
ENC28J60-H (200)
ENC28J60 Ethernet Header Board
Retail Price:
jQuery(this).corner();
SPI Ethernet Module
Retail Price:
jQuery(this).corner();
Ethernet ICs 8 KB RAM MAC&PHY Ether...
Retail Price: